52901-0604
Molex
Description: Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, White Insulator, Receptacle,

Overview of 52901-0604 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 8 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
0604HQ-10NXJBB Coilcraft Inc General Purpose Inductor, 0.0104uH, 5%, 1 Element, Air-Core, SMD, 0604, CHIP, 0604, ROHS COMPLIANT
0604HQ-2N6XJLB Coilcraft Inc General Purpose Inductor, 0.0026uH, 5%, 1 Element, Air-Core, SMD, 1610, CHIP, 1610, ROHS COMPLIANT
0604HQ-6N8XJBB Coilcraft Inc General Purpose Inductor, 0.0068uH, 5%, 1 Element, Air-Core, SMD, 0604, CHIP, 0604, ROHS COMPLIANT

CAD Models for 52901-0604 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 52901-0604 by Molex

52901-0604
Molex
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Molex
Additional Feature
POLARIZATION AVAILABLE
Board Mounting Option
POLARIZATION POST
Body Breadth
0.252 inch
Body Depth
0.394 inch
Body Length
1.059 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
60 mΩ
Contact Style
BELLOWED TYPE
DIN Conformance
NO
Dielectric Withstanding Voltage
250VAC V
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
1000000000 Ω
Insulator Color
WHITE
Insulator Material
GLASS FILLED LIQUID CRYSTAL POLYMER
MIL Conformance
NO
Mating Contact Pitch
0.025 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Option 2
FRICTION LOCK
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
4.699 mm
Plating Thickness
10u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
0.5 A
Reference Standard
UL
Terminal Pitch
0.635 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
60
UL Flammability Code
94V-0
Want to compare parts?
  1. 52901-0604
    Molex
    Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, White Insulator, Receptacle,
    VS

Alternate Parts for 52901-0604

This table gives cross-reference parts and alternative options found for 52901-0604. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 52901-0604, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
52837-0670 Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE Molex 52901-0604 vs 52837-0670
52837-0609 Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, White Insulator, Receptacle, Molex 52901-0604 vs 52837-0609
52901-0602 Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, Molex 52901-0604 vs 52901-0602
52837-0608 Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, Molex 52901-0604 vs 52837-0608
52901-0605 Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, Molex 52901-0604 vs 52901-0605
52901-0674 Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, White Insulator, Receptacle, LEAD FREE Molex 52901-0604 vs 52901-0674
52901-0672 Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE Molex 52901-0604 vs 52901-0672
52837-0678 Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE Molex 52901-0604 vs 52837-0678
Part Number Description Manufacturer Compare
52901-0605 Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, Molex 52901-0604 vs 52901-0605

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 52901-0604 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 52901-0604 by Molex

  • Please alert me when 52901-0604 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 52901-0604 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 52901-0604 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 52901-0604 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 52901-0604.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 52901-0604 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: