Part Details for 52901-0375 by Molex
Overview of 52901-0375 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0375GK-8EU-A | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for Applications Using LCD Display (Non Promotion) | |
UPD78F0375GC-UBT-A | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for Applications Using LCD Display (Non Promotion) | |
SiT8009BCB83-33E-125.003750 | SiTime | 115 to 137 MHz, Low Power Oscillator |
Part Details for 52901-0375
52901-0375 CAD Models
52901-0375 Part Data Attributes
|
52901-0375
Molex
Buy Now
Datasheet
|
Compare Parts:
52901-0375
Molex
Board Stacking Connector, 30 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.635 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 52901-0375
This table gives cross-reference parts and alternative options found for 52901-0375. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 52901-0375, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24507703005861 | Board Stacking Connector, 30 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Kyocera AVX Components | 52901-0375 vs 24507703005861 |
BSSH-115-D-06-H-LT-LF | Board Stacking Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | 52901-0375 vs BSSH-115-D-06-H-LT-LF |
KX14-30-C | Board Stacking Connector, 30 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Japan Aviation Electronics Industry Limited | 52901-0375 vs KX14-30-C |
52921-0378 | Board Stacking Connector, 30 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Molex | 52901-0375 vs 52921-0378 |
BSSH-115-D-06-G-LT-LF | Board Stacking Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | 52901-0375 vs BSSH-115-D-06-G-LT-LF |
K050ASX-030220G-T | Board Stacking Connector, 30 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket | Kycon Inc | 52901-0375 vs K050ASX-030220G-T |
BSSH-115-D-02-T-LT-LF | Board Stacking Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | 52901-0375 vs BSSH-115-D-02-T-LT-LF |
AXK5F30545YJ | Board Stacking Connector, 30 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket | Panasonic Electronic Components | 52901-0375 vs AXK5F30545YJ |
3-1612117-0 | 30 CONTACT(S), FEMALE, BOARD STACKING CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | 52901-0375 vs 3-1612117-0 |
AF2D-127-30-G-CMS-H4-T/A | Board Stacking Connector, 30 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Antelec | 52901-0375 vs AF2D-127-30-G-CMS-H4-T/A |