Part Details for 52892-2833 by Molex
Overview of 52892-2833 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10145289-201LF | Amphenol Communications Solutions | OCTIS™ - Optical Solutions, Input Output Connectors, Octis Universal Plug Kit Wide Body, MPO to QSFP 6mm & 8mm Rubber Gland35mm | |
PS2833-4-F3-A | Renesas Electronics Corporation | High Collector to Emitter Voltage 4, 16-PIN SSOP Photocoupler | |
PS2833-4-V-A | Renesas Electronics Corporation | High Collector to Emitter Voltage 4, 16-PIN SSOP Photocoupler, , / |
Price & Stock for 52892-2833
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn FPC Connector SKT 28 POS 0.5mm Solder RA SMD T/R RoHS: Compliant |
5000 Partner Stock |
|
$0.8700 / $1.0700 | Buy Now |
DISTI #
69769752
|
Verical | Conn FPC Connector SKT 28 POS 0.5mm Solder RA SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 4000 |
|
$0.8900 / $0.9500 | Buy Now |
DISTI #
24602477
|
Verical | Conn FPC Connector SKT 28 POS 0.5mm Solder RA SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$0.8900 / $0.9500 | Buy Now |
DISTI #
528922833-MOL
|
TME | Connector: FFC/FPC | 5000 |
|
Buy Now | |
|
Master Electronics | Conn FPC Connector SKT 28 POS 0.5mm Solder RA SMD T/R RoHS: Compliant |
5000 Partner Stock |
|
$0.8700 / $1.0700 | Buy Now |
Part Details for 52892-2833
52892-2833 CAD Models
52892-2833 Part Data Attributes
|
52892-2833
Molex
Buy Now
Datasheet
|
Compare Parts:
52892-2833
Molex
Card Edge Connector, 28 Contact(s), 1 Row(s), Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | FITTING NAIL | |
Body Breadth | 0.079 inch | |
Body Depth | 0.197 inch | |
Body Length | 0.732 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 250VAC V | |
Filter Feature | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 50000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE | |
Mating Contact Pitch | 0.020 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 0.508 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 28 |
Alternate Parts for 52892-2833
This table gives cross-reference parts and alternative options found for 52892-2833. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 52892-2833, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0528922833 | Molex | Check for Price | Card Edge Connector, 28 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | 52892-2833 vs 0528922833 |