-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 70 Contact(s), 2 Row(s), Female, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, White Insulator, Receptacle, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
107749-HMC454ST89 | Analog Devices | HMC454ST89 Evaluation PCB, 190 | |
ADA4077-4ARUZ | Analog Devices | Next Generation OPxx77 Wide BW | |
ADA4077-4ARZ-RL | Analog Devices | Next Generation OPxx77 Wide BW |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC0821
|
Newark | Connectors .635 Receptacle Surface Mnt 70 Ckt Rohs Compliant: Yes |Molex 52885-0774 (Alternate Part Number: 822348166039 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 2613 |
|
$3.2800 | Buy Now |
DISTI #
59J0046
|
Newark | 0.635 Btb Rec Hsg Assy 70Ckt Embstp Pkg Rohs Compliant: Yes |Molex 52885-0774 (Alternate Part Number: 822348166039 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.2200 / $2.3400 | Buy Now |
DISTI #
48AK9094
|
Newark | Stacking Conn, Rcpt, 70Pos, 0.635Mm Rohs Compliant: Yes |Molex 52885-0774 (Alternate Part Number: 822348166039 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.0400 / $3.0000 | Buy Now |
DISTI #
538-52885-0774
|
Mouser Electronics | Board to Board & Mezzanine Connectors .635 RECEPTACLE SURFACE MNT 70 CKT RoHS: Compliant | 2000 |
|
$2.1600 / $4.4900 | Buy Now |
DISTI #
71463966
|
RS | 0.635 BtB Rec Hsg Assy 70Ckt EmbsTp Pkg | Molex Incorporated 52885-0774 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.5500 / $3.6500 | RFQ |
|
Onlinecomponents.com | Conn Board to Board RCP 70 POS 0.635mm Solder ST SMD SlimStack™ T/R RoHS: Compliant |
2613 Partner Stock |
|
$1.9700 / $2.4300 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Quest Components | BOARD STACKING CONNECTOR, 70 CONTACT(S), 2 ROW(S), FEMALE, STRAIGHT, 0.025 INCH PITCH, SURFACE MOUNT TERMINAL, LOCKING, WHITE INSULATOR, RECEPTACLE | 268 |
|
$2.7935 / $4.5300 | Buy Now |
DISTI #
528850774-MOL
|
TME | Connector: PCB to PCB Min Qty: 1000 | 2613 |
|
$1.5642 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 5996 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
52885-0774
Molex
Buy Now
Datasheet
|
Compare Parts:
52885-0774
Molex
Board Stacking Connector, 70 Contact(s), 2 Row(s), Female, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, White Insulator, Receptacle, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | PEG | |
Body Breadth | 0.252 inch | |
Body Depth | 0.157 inch | |
Body Length | 1.185 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 40 mΩ | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .1112 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.025 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.2098 mm | |
Plating Thickness | 9.8u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.635 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 70 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .1112 N |
This table gives cross-reference parts and alternative options found for 52885-0774. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 52885-0774, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KX14-70N2E1 | Board Stacking Connector, 70 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, | Japan Aviation Electronics Industry Limited | 52885-0774 vs KX14-70N2E1 |
KX14-70KLN1L | Board Stacking Connector, 70 Contact(s), 2 Row(s), Female, Right Angle, 0.031 inch Pitch, Surface Mount Terminal, M2, Black Insulator, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | 52885-0774 vs KX14-70KLN1L |
QTS1070A-2121-8F | Board Stacking Connector, 70 Contact(s), 2 Row(s), Female, Straight, 0.024 inch Pitch, Surface Mount Terminal, Locking, Ivory Insulator, Receptacle, LEAD FREE | Foxconn | 52885-0774 vs QTS1070A-2121-8F |
KX14-70NLN1L | Board Stacking Connector, 70 Contact(s), 2 Row(s), Female, Right Angle, 0.031 inch Pitch, Surface Mount Terminal, M2, Black Insulator, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | 52885-0774 vs KX14-70NLN1L |
54150-0701 | Board Stacking Connector, 70 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking Mech, Black Insulator, Receptacle, | Molex | 52885-0774 vs 54150-0701 |
5316560-5 | .6FHR04H,070,S,GIG,08/Sn,HT,SENo | TE Connectivity | 52885-0774 vs 5316560-5 |
KX14-70N2E | Board Stacking Connector, 70 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, | Japan Aviation Electronics Industry Limited | 52885-0774 vs KX14-70N2E |
KX14-70KLNL | Board Stacking Connector, 70 Contact(s), 2 Row(s), Female, Right Angle, 0.031 inch Pitch, Surface Mount Terminal, M2, Black Insulator, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | 52885-0774 vs KX14-70KLNL |
KX14-70K2E1 | Board Stacking Connector, 70 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, | Japan Aviation Electronics Industry Limited | 52885-0774 vs KX14-70K2E1 |
KX14-70NLNL | Board Stacking Connector, 70 Contact(s), 2 Row(s), Female, Right Angle, 0.031 inch Pitch, Surface Mount Terminal, M2, Black Insulator, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | 52885-0774 vs KX14-70NLNL |