Datasheets
52852-1070 by: Molex

Card Edge Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, LEAD FREE

Part Details for 52852-1070 by Molex

Overview of 52852-1070 by Molex

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
AM27C010-70DI Rochester Electronics UVPROM, 128KX8, 70ns, CMOS, CDIP32, WINDOWED, CERAMIC, DIP-32
AM27C010-70PI-G Rochester Electronics AM27C010 - CMOS EPROM 1 Megabit (128K x 8)
LPO3310-701MXB Coilcraft Inc General Purpose Inductor, 0.7uH, 20%, 1 Element, Ceramic-Core, SMD, ROHS COMPLIANT

Price & Stock for 52852-1070

Part # Distributor Description Stock Price Buy
DISTI # 39AH6394
Newark Connector, Ffc/Fpc, 10Pos, 1Row, 1Mm, Pitch Spacing:1Mm, No. Of Contacts:10Contacts, Gender:Receptacle, Product Range:Easy-On 52852 Series, Contact Termination Type:Surface Mount, Contact Position:Bottom, No. Of Rows:1 Row, Contact Rohs Compliant: Yes |Molex 52852-1070 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 220
  • 1 $0.7320
  • 10 $0.6360
  • 25 $0.6120
  • 50 $0.5870
  • 100 $0.5630
  • 250 $0.5430
$0.5430 / $0.7320 Buy Now
DISTI # 07AH5244
Newark Connector, Ffc/Fpc, 10Pos, 1Row, 1Mm, Pitch Spacing:1Mm, No. Of Contacts:10Contacts, Gender:Receptacle, Product Range:Easy-On 52852 Series, Contact Termination Type:Surface Mount, Contact Position:Bottom, No. Of Rows:1 Row, Contact Rohs Compliant: Yes |Molex 52852-1070 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1,000 $0.5600
$0.5600 Buy Now
DISTI # 538-52852-1070
Mouser Electronics FFC & FPC Connectors 1.0 FFC Non ZIF SMTH sgAssy10CktEmbsTpPk RoHS: Compliant 8192
  • 1 $0.6900
  • 10 $0.6480
  • 100 $0.5300
  • 1,000 $0.4580
$0.4580 / $0.6900 Buy Now
DISTI # 75127553
RS 1.0 FFC Non ZIF SMTHsgAssy10CktEmbsTpPkg | Molex Incorporated 52852-1070 RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk 0
  • 12,000 $0.5860
$0.5860 RFQ
Onlinecomponents.com 1.00mm Pitch FFC/FPC Connector, SMT, Right Angle, Non-ZIF, Bottom Contact Style Receptacle, 10 Circuits, Lead-Free RoHS: Compliant 10000 Partner Stock
  • 1,000 $0.6400
  • 3,000 $0.5730
  • 5,000 $0.5640
  • 8,000 $0.5560
  • 10,000 $0.5480
  • 15,000 $0.5360
  • 25,000 $0.5280
$0.5280 / $0.6400 Buy Now
DISTI # 77312235
Verical Conn FFC Connector SKT 10 POS 1mm Solder RA SMD Easy-On™ T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Americas - 16000
  • 1,000 $0.6020
$0.6020 Buy Now
DISTI # 33591366
Verical Conn FFC Connector SKT 10 POS 1mm Solder RA SMD Easy-On™ T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Americas - 10000
  • 1,000 $0.5300
  • 3,000 $0.5200
$0.5200 / $0.5300 Buy Now
Chip 1 Exchange INSTOCK 35834
RFQ
Master Electronics 1.00mm Pitch FFC/FPC Connector, SMT, Right Angle, Non-ZIF, Bottom Contact Style Receptacle, 10 Circuits, Lead-Free RoHS: Compliant 10000 Partner Stock
  • 1,000 $0.6400
  • 3,000 $0.5730
  • 5,000 $0.5640
  • 8,000 $0.5560
  • 10,000 $0.5480
  • 15,000 $0.5360
  • 25,000 $0.5280
$0.5280 / $0.6400 Buy Now
DISTI # 10193558
TestEquity LLC Molex 52852-1070 FFC & FPC Connectors, 1.0 FFC Non Zif Smth Sgassy10 Circuit,embstppk 10000
  • 1 $0.5600
$0.5600 Buy Now

Part Details for 52852-1070

52852-1070 CAD Models

52852-1070 Part Data Attributes

52852-1070 Molex
Buy Now Datasheet
Compare Parts:
52852-1070 Molex Card Edge Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, LEAD FREE
Select a part to compare:
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MOLEX LLC
Package Description LEAD FREE
Reach Compliance Code compliant
ECCN Code EAR99
Samacsys Manufacturer Molex
Additional Feature ROHS COMPLIANT & T/R PACKAGING
Board Mounting Option FITTING NAIL
Body Breadth 0.122 inch
Body Depth 0.189 inch
Body Length 0.543 inch
Connector Type FFC/FPC CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination NOT APPLICABLE
Contact Gender FEMALE
Contact Material NOT SPECIFIED
Contact Pattern RECTANGULAR
Contact Resistance 20 mΩ
Contact Style BELLOWED TYPE
DIN Conformance NO
Dielectric Withstanding Voltage 500VAC V
Durability 10 Cycles
Filter Feature NO
IEC Conformance NO
Insulation Resistance 50000000 Ω
Insulator Color BEIGE
Insulator Material POLYPHENYLENE SULFIDE
MIL Conformance NO
Mating Contact Pitch 0.039 inch
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 1
Number of Rows Loaded 1
Operating Temperature-Max 80 °C
Operating Temperature-Min -20 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
Rated Current (Signal) 0.5 A
Reference Standard UL
Terminal Pitch 1 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 10
UL Flammability Code 94V-0
Withdrawl Force-Min .0556 N

52852-1070 Related Parts