Part Details for 52851-1500 by Molex
Overview of 52851-1500 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
150-01A12L | Coilcraft Inc | RF inductor, tunable, Carbonyl J core, RoHS | |
150-02A08L | Coilcraft Inc | RF inductor, tunable, aluminum core, RoHS | |
150-05 | Coilcraft Inc | General Purpose Inductor, 0.116uH, Air-Core, 2727, |
Part Details for 52851-1500
52851-1500 CAD Models
52851-1500 Part Data Attributes
|
52851-1500
Molex
Buy Now
Datasheet
|
Compare Parts:
52851-1500
Molex
Board Stacking Connector, 150 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.635 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 150 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 52851-1500
This table gives cross-reference parts and alternative options found for 52851-1500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 52851-1500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERF5-075-05.0-S-DV-K-TR | Board Stacking Connector, 150 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 52851-1500 vs ERF5-075-05.0-S-DV-K-TR |
ERF8-075-07.0-S-DV-L-K-TR | Board Stacking Connector, 150 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 52851-1500 vs ERF8-075-07.0-S-DV-L-K-TR |
ERF8-075-09.0-L-DV-TR | Board Stacking Connector, 150 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 52851-1500 vs ERF8-075-09.0-L-DV-TR |
1-533693-4 | 150 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, PRESS FIT, RECEPTACLE | TE's AMP | 52851-1500 vs 1-533693-4 |
ERF5-075-07.0-S-DV-K-TR | Board Stacking Connector, 150 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 52851-1500 vs ERF5-075-07.0-S-DV-K-TR |
ERF8-075-07.0-L-DV-FR | Board Stacking Connector, 150 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 52851-1500 vs ERF8-075-07.0-L-DV-FR |
ERF8-075-05.0-L-DV-K | Board Stacking Connector, 150 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 52851-1500 vs ERF8-075-05.0-L-DV-K |
7-1735480-7 | Board Stacking Connector, 150 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | TE Connectivity | 52851-1500 vs 7-1735480-7 |
5-1735480-7 | Board Stacking Connector, 150 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | TE Connectivity | 52851-1500 vs 5-1735480-7 |
ERF8-075-07.0-L-DV-K-FR | Board Stacking Connector, 150 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 52851-1500 vs ERF8-075-07.0-L-DV-K-FR |