Part Details for 5285-2 by Carlisle Interconnect Technologies
Overview of 5285-2 by Carlisle Interconnect Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 5285-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.5000 / $36.3700 | Buy Now |
DISTI #
31640652
|
Verical | SMA MALE STRAIGHT TO PHI .250 LOW LOSS CABLE WITH SOLDER ON CONTACT Min Qty: 3 Package Multiple: 1 | Americas - 5 |
|
$26.3500 | Buy Now |
|
Quest Components | 5285-2 | 15 |
|
$11.1000 / $14.8000 | Buy Now |
DISTI #
5285-2
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 50 | 5 |
|
$26.3400 | Buy Now |
Part Details for 5285-2
5285-2 CAD Models
5285-2 Part Data Attributes
|
5285-2
Carlisle Interconnect Technologies
Buy Now
Datasheet
|
Compare Parts:
5285-2
Carlisle Interconnect Technologies
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Locking, Plug,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CARLISLE INTERCONNECT TECHNOLOGIES | |
Reach Compliance Code | compliant | |
Body Depth | 0.435 inch | |
Body/Shell Style | PLUG | |
Cable Types | SEMI-RIGID | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.13 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | STAINLESS STEEL | |
Total Number of Contacts | 1 | |
VSWR | 1.14 |