There are no models available for this part yet.
Overview of 5282-4SG-528 by Switchcraft Conxall
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1565-282MLC | Coilcraft Inc | General Purpose Inductor, 2.8uH, 20%, 1 Element, Iron-Core, SMD, 5552, CHIP, 5552, ROHS COMPLIANT | |
MLC1565-282MLB | Coilcraft Inc | General Purpose Inductor, 2.8uH, 20%, 1 Element, Iron-Core, SMD, 5552, CHIP, 5552, ROHS COMPLIANT | |
MLC1565-282ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for 5282-4SG-528 by Switchcraft Conxall
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5282-4SG-528-ND
|
DigiKey | CONN RCPT FMALE 4P GOLD SLDR CUP Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.4009 | Buy Now | |
DISTI #
502-5282-4SG-528
|
Mouser Electronics | Standard Circular Connector MULTI-CON CBL-CBL #20 SOLDER RoHS: Compliant | 0 |
|
$10.5000 / $11.0500 | Order Now | |
DISTI #
70933878
|
RS | MULTI-CON CABLE-CABLE #20 SOLDER | Conxall 5282-4SG-528 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$12.3500 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.4000 / $13.7000 | Buy Now | ||
Electroshield | Multi-Con-X Plastic Connector Straight Cable Receptacle 4 Socket - Solder Contacts | 129 |
|
$10.6200 / $12.9300 | Buy Now | ||
DISTI #
000000000001505318
|
Sager | Standard Circular Connector MULTI-CON CBL-CBL #20 SOLDER Min Qty: 1 | 0 |
|
$8.6900 / $12.2200 | Buy Now |