Part Details for 528081870 by Molex
Overview of 528081870 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 528081870
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
528081870
|
Avnet Abacus | Conn FFC Connector SKT 18 POS 2mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 528081870) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
528081870
|
Avnet Abacus | Conn FFC Connector SKT 18 POS 2mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 528081870) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S516500890936
|
Chip1Stop | Conn FFC Connector SKT 18 POS 1mm Solder ST SMD Easy-On? T/R RoHS: Compliant | 12000 |
|
$0.4090 / $0.4990 | Buy Now |
DISTI #
C1S516500373110
|
Chip1Stop | Conn FFC Connector SKT 18 POS 1mm Solder ST SMD Easy-On? T/R RoHS: Compliant | 8000 |
|
$0.3890 / $0.6750 | Buy Now |
DISTI #
C1S549806978934
|
Chip1Stop | Connector FFC-FPC RoHS: Compliant | 521 |
|
$1.1600 | Buy Now |