-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 7 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4077-1BRZ-RL | Analog Devices | Next Generation OPxx77 Wide BW | |
ADA4077-1ARMZ | Analog Devices | Next Generation OPxx77 Wide BW | |
ADA4077-1ARZ-RL | Analog Devices | Next Generation OPxx77 Wide BW |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58J9933
|
Newark | Flex Cable Connector, pcb Mount,7 Contacts, number Of Contact Rows:1,surface Mount Terminal, locking |Molex 52808-0771 RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3090 | Buy Now |
DISTI #
95M2613
|
Newark | Flex Cable Connector, pcb Mount,7 Contacts, number Of Contact Rows:1,surface Mount Terminal, locking |Molex 52808-0771 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4390 | Buy Now |
DISTI #
538-52808-0771
|
Mouser Electronics | FFC & FPC Connectors 1.0 FFC Non ZIF HsgA ssy7CktW/TpEmbsTpPkg RoHS: Compliant | 11837 |
|
$0.2690 / $0.6600 | Buy Now |
DISTI #
71463864
|
RS | 1.0 FFC Non ZIF HsgAssy7CktW/TpEmbsTpPkg | Molex Incorporated 52808-0771 RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3870 / $0.5530 | RFQ |
|
Onlinecomponents.com | Conn FFC Connector SKT 7 POS 1mm Solder ST SMD Easy-On™ T/R RoHS: Compliant | 0 |
|
$0.3420 / $0.3620 | Buy Now |
|
Quest Components | 7 CONTACT(S), FEMALE, STRAIGHT FFC/FPC CONNECTOR, SURFACE MOUNT | 1560 |
|
$0.1800 / $0.9000 | Buy Now |
|
Quest Components | 7 CONTACT(S), FEMALE, STRAIGHT FFC/FPC CONNECTOR, SURFACE MOUNT | 16 |
|
$0.5045 / $0.6054 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
52808-0771
Molex
Buy Now
Datasheet
|
Compare Parts:
52808-0771
Molex
Card Edge Connector, 7 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Molex | |
Additional Feature | ROSH AND ELV COMPLIANT | |
Body Breadth | 0.118 inch | |
Body Depth | 0.201 inch | |
Body Length | 0.394 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 10 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYPHENYLENE SULFIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 3.556 mm | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 52808-0771. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 52808-0771, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFW7S-2STE1LF | FFC/FPC Connector, 7 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE | Amphenol Communications Solutions | 52808-0771 vs HFW7S-2STE1LF |
HFW7S-2STE1LF | Card Edge Connector, 7 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | 52808-0771 vs HFW7S-2STE1LF |