Part Details for 528071510 by Molex
Overview of 528071510 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 528071510
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-528071510-ND
|
DigiKey | 1.0 FFC NON ZIF DIP HSG ASSY 15C Min Qty: 150 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
4455 In Stock |
|
$0.5100 / $0.5400 | Buy Now |
DISTI #
528071510
|
Avnet Abacus | Conn FFC Connector SKT 15 POS 2mm Solder RA Thru-Hole Tray (Alt: 528071510) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
528071510
|
Avnet Abacus | Conn FFC Connector SKT 15 POS 2mm Solder RA Thru-Hole Tray (Alt: 528071510) RoHS: Compliant Min Qty: 4800 Package Multiple: 4800 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S516500438824
|
Chip1Stop | Conn FFC Connector SKT 15 POS 1mm Solder RA Thru-Hole Tray RoHS: Compliant | 4455 |
|
$0.5070 / $0.5730 | Buy Now |
Part Details for 528071510
528071510 CAD Models
528071510 Part Data Attributes
|
528071510
Molex
Buy Now
Datasheet
|
Compare Parts:
528071510
Molex
Card Edge Connector, 15 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Solder Terminal, Locking, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Molex | |
Additional Feature | STAGGERED CONFIGURATION | |
Body Breadth | 0.142 inch | |
Body Depth | 0.264 inch | |
Body Length | 0.709 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SINGLE PRONG | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYPHENYLENE SULFIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.0066 mm | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |