-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Solder Terminal, Locking, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54121-528071250LF | Amphenol Communications Solutions | BergStik<sup>®<sup>, Board to Board connector, 2.54mm (0.100in), Unshrouded vertical stacking Header, Through Hole, Single Row, 7 Positions | |
1606-10JLC | Coilcraft Inc | General Purpose Inductor, 0.01255uH, 5%, 1 Element, Air-Core, SMD, 1714, CHIP, 1714, ROHS COMPLIANT | |
XFL2006-103MEB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH3524
|
Newark | Conn, Ffc/Fpc, R/A, 6Pos, 1Row, 1Mm Rohs Compliant: Yes |Molex 52807-0610 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3067 |
|
$0.4370 / $0.6260 | Buy Now |
DISTI #
92M6484
|
Newark | Flex Cable Connector, pcb Mount,6 Contacts, number Of Contact Rows:1,pc Tail W/Retnn Terminal, locking Rohs Compliant: Yes |Molex 52807-0610 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2960 / $0.5700 | Buy Now |
DISTI #
538-52807-0610
|
Mouser Electronics | FFC & FPC Connectors 1.00 MM R/A FFC/FPC 6 Circuit Non-ZIF RoHS: Compliant | 0 |
|
$0.2740 | Order Now |
|
Onlinecomponents.com | Conn FFC Connector SKT 6 POS 1mm Solder RA Thru-Hole Tray RoHS: Compliant |
5748 Partner Stock |
|
$0.2320 / $0.2620 | Buy Now |
|
Quest Components | 6 CONTACT(S), FEMALE, RIGHT ANGLE FFC/FPC CONNECTOR, SOLDER | 190 |
|
$0.2729 / $0.5847 | Buy Now |
DISTI #
528070610-MOL
|
TME | Connector: FFC/FPC Min Qty: 200 | 5748 |
|
$0.1812 / $0.1887 | Buy Now |
|
Velocity Electronics | Our Stock | 2400 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 9402 |
|
RFQ | |
|
Master Electronics | Conn FFC Connector SKT 6 POS 1mm Solder RA Thru-Hole Tray RoHS: Compliant |
5748 Partner Stock |
|
$0.2320 / $0.2620 | Buy Now |
DISTI #
10193483
|
TestEquity LLC | Molex 52807-0610 FFC & FPC Connectors, 1.00 mm, Right-Angle FFC/FPC 6 Circuit Non-Zif | 5748 |
|
$0.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
52807-0610
Molex
Buy Now
Datasheet
|
Compare Parts:
52807-0610
Molex
Card Edge Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Solder Terminal, Locking, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Molex | |
Additional Feature | STAGGERED CONFIGURATION | |
Body Breadth | 0.142 inch | |
Body Depth | 0.264 inch | |
Body Length | 0.354 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SINGLE PRONG | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYPHENYLENE SULFIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.0066 mm | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |