There are no models available for this part yet.
Overview of 52801RJ9 by Fluke Networks
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 52801RJ9 by Fluke Networks
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
38AJ2708
|
Newark | Telephone Test Set, 3Mohm Abn, Rj11 Plug, Tester Type:Telephone Tester, Resistance:3Mohm, External Height:10", External Width:4.25", External Depth:3.75", Product Range:Ts52 Pro Series Rohs Compliant: Yes |Fluke Networks 52801RJ9 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$740.9900 | Buy Now | |
DISTI #
1986-52801RJ9-ND
|
DigiKey | TELEPHONE TEST SET TELECOM Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$766.4300 | Buy Now | |
DISTI #
70137287
|
RS | TS52 PRO TEST SET WITH ABN AND RJ11 PLUG | Fluke Networks 52801RJ9 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$774.0900 | RFQ | |
DISTI #
37069.1
|
TestEquity LLC | Fluke Networks 52801RJ9 Ts52 Pro Test Set With Abn And Rj11 Plug | 0 |
|
$740.9900 | Buy Now |