Part Details for 5280-9SG-330 by Switchcraft Conxall
Results Overview of 5280-9SG-330 by Switchcraft Conxall
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5280-9SG-330 Information
5280-9SG-330 by Switchcraft Conxall is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 5280-9SG-330
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94B0143
|
Newark | Multi-Con Cable-Cable #20 Crimp |Switchcraft/conxall 5280-9SG-330 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.5800 / $17.5000 | Buy Now |
DISTI #
5280-9SG-330-ND
|
DigiKey | CONN RCPT FMALE 9POS GOLD CRIMP Min Qty: 100 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.5016 | Buy Now |
DISTI #
502-5280-9SG-330
|
Mouser Electronics | Standard Circular Connector MULTI-CON CBL-CBL #20 CRIMP RoHS: Compliant | 0 |
|
$10.5000 | Order Now |
DISTI #
70933841
|
RS | MULTI-CON CABLE-CABLE #20 CRIMP | Conxall 5280-9SG-330 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$13.9600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.6200 / $15.4800 | Buy Now |
|
Electroshield | Multi-Con-X Plastic Connector Straight Cable Receptacle 9 Socket - Crimp Contacts | 50 |
|
$11.3800 / $13.8500 | Buy Now |
DISTI #
000000000001505284
|
Sager | Standard Circular Connector MULTI-CON CBL-CBL #20 CRIMP Min Qty: 1 | 0 |
|
$9.8100 / $13.8000 | Buy Now |
Part Details for 5280-9SG-330
5280-9SG-330 CAD Models
5280-9SG-330 Part Data Attributes
|
5280-9SG-330
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
5280-9SG-330
Switchcraft Conxall
Circular Connector, 9 Contact(s), Polyamide, Female, Crimp Terminal,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | not_compliant | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATERPROOF | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 |