-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCB Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1052-801MLC | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, 1 Element, Ferrite-Core, SMD, 1010-52M, CHIP, 1010-52M, ROHS COMPLIANT | |
SER8052-802MEB | Coilcraft Inc | General Purpose Inductor, 8uH, 20%, Ferrite-Core, 3335, | |
SER1052-801MLB | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, 1 Element, Ferrite-Core, SMD, 1010-52M, CHIP, 1010-52M, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC3893
|
Newark | Std Connector Jack Receptacle/Tape |Mill-Max 5280-0-67-80-16-27-40-0 RoHS: Not Compliant Min Qty: 2200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4270 / $5.2900 | Buy Now |
DISTI #
ED1091CT-ND
|
DigiKey | CONN PIN RCPT .022-.034 SOLDER Min Qty: 1 Lead time: 5 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
21740 In Stock |
|
$0.4655 / $1.3200 | Buy Now |
DISTI #
575-5280067801627400
|
Mouser Electronics | Circuit Board Hardware - PCB OFP SLDR MT RECPT #16CNTCT.022-.034,RL RoHS: Compliant | 3868 |
|
$0.6930 / $1.2600 | Buy Now |
|
Future Electronics | Pin Receptacle Connector 0.022" ~ 0.034" (0.56mm ~ 0.86mm) No Tail Solder RoHS: Compliant pbFree: Yes Min Qty: 2200 Package Multiple: 2200 Lead time: 5 Weeks Container: Reel | 0Reel |
|
$2.5700 | Buy Now |
|
Bristol Electronics | 12830 |
|
RFQ | ||
|
NexGen Digital | 384 |
|
RFQ | ||
DISTI #
000000000006072876
|
Sager | Circuit Board Hardware - PCB OFP SLDR MT RECPT #16CNTCT.022-.034,RL Min Qty: 1000 | 0 |
|
$0.3577 / $3.5700 | Buy Now |
DISTI #
SMC-5280-0-67-80-16-27-40-0
|
Sensible Micro Corporation | Rcpt Pwb #16 .022-.034 Dia Pin 6 Fgr RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1101 Container: Tape & Reel | 11080 |
|
$0.8370 / $0.9067 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5280-0-67-80-16-27-40-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
5280-0-67-80-16-27-40-0
Mill-Max Mfg Corp
PCB Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |
This table gives cross-reference parts and alternative options found for 5280-0-67-80-16-27-40-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5280-0-67-80-16-27-40-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5280-0-67-01-16-27-40-0 | PCB Terminal, | Mill-Max Mfg Corp | 5280-0-67-80-16-27-40-0 vs 5280-0-67-01-16-27-40-0 |