Part Details for 528-AG11D by TE Connectivity
Overview of 528-AG11D by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 528-AG11D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52M9491
|
Newark | Dip Socket,28 Contacts,0.1 Term Pitch,0.6 Row Spacing, pc Tail Terminal Rohs Compliant: No |Amp Te Connectivity 528-AG11D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7900 / $7.5600 | Buy Now |
|
Onlinecomponents.com | Conn DIP Socket SKT 28 POS 2.54mm Solder ST Thru-Hole Tube |
765 Partner Stock |
|
$3.1000 / $9.3900 | Buy Now |
|
Quest Components | Connector, Dip Socket, 28 Pin, 600 Mil, PC Mount | 11 |
|
$6.0000 / $9.0000 | Buy Now |
|
Quest Components | Connector, Dip Socket, 28 Pin, 600 Mil, PC Mount | 1 |
|
$9.6250 / $11.5500 | Buy Now |
DISTI #
5-1437536-5
|
TTI | IC & Component Sockets 28 POS THRU HOLE Min Qty: 425 Package Multiple: 425 Container: Tube | Americas - 0 |
|
Buy Now | |
|
Master Electronics | Conn DIP Socket SKT 28 POS 2.54mm Solder ST Thru-Hole Tube |
765 Partner Stock |
|
$3.1000 / $9.3900 | Buy Now |
Part Details for 528-AG11D
528-AG11D CAD Models
528-AG11D Part Data Attributes
|
528-AG11D
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
528-AG11D
TE Connectivity
DIP28, IC SOCKET
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 5 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: UL 94V-0 | |
Body Breadth | 0.4 inch | |
Body Depth | 0.18 inch | |
Body Length | 1.4 inch | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Material | BERYLLIUM COPPER | |
Contact Style | RND PIN-SKT | |
Current Rating | 3 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP28 | |
Dielectric Withstanding Voltage | 1400VAC V | |
Housing Material | POLYESTER | |
Insulation Resistance | 5000000000 Ω | |
JESD-609 Code | e0 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.6000000000000001 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |
Alternate Parts for 528-AG11D
This table gives cross-reference parts and alternative options found for 528-AG11D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 528-AG11D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-1437536-7 | IC Socket, DIP28, 28 Contact(s) | TE Connectivity | 528-AG11D vs 5-1437536-7 |
528-AG11D-ES | DIP28, IC SOCKET | TE Connectivity | 528-AG11D vs 528-AG11D-ES |
1571551-9 | IC Socket, DIP28, 28 Contact(s) | TE Connectivity | 528-AG11D vs 1571551-9 |
528-AG11D-ESL | DIP28, IC SOCKET | TE Connectivity | 528-AG11D vs 528-AG11D-ESL |
2-1571551-9 | (2-1571551-9) 528-AG11D-ESL-LF=500 DIP,GF/SN | TE Connectivity | 528-AG11D vs 2-1571551-9 |
6-1437536-1 | DIP28, IC SOCKET | TE Connectivity | 528-AG11D vs 6-1437536-1 |
2-1571550-9 | IC Socket, DIP28, 28 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder | TE Connectivity | 528-AG11D vs 2-1571550-9 |