Part Details for 528-501-21 by MARL International Limited
Overview of 528-501-21 by MARL International Limited
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Price & Stock for 528-501-21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K4240
|
Newark | Led Panel Mount Indicator, Weatherproof, Red, 13 Mm, 12 Vdc, 19 Ma, 11 Cd, Ip67 Rohs Compliant: Yes |Marl 528-501-21 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.4900 / $49.4700 | Buy Now |
DISTI #
528-501-21
|
TME | Indicator: LED, flat, red, 12VDC, Ø13mm, IP67, connectors 2,8x0,8mm Min Qty: 1 | 0 |
|
$24.7300 / $28.5400 | RFQ |
Part Details for 528-501-21
528-501-21 CAD Models
528-501-21 Part Data Attributes
|
528-501-21
MARL International Limited
Buy Now
Datasheet
|
Compare Parts:
528-501-21
MARL International Limited
Single Color LED, Red, Diffused, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MARL INTERNATIONAL LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.019 A | |
Forward Voltage-Max | 12 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 11000.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 3 mm | |
Packing Method | BULK | |
Peak Wavelength | 643 nm | |
Shape | CYLINDRICAL | |
Surface Mount | NO | |
Viewing Angle | 2.8 deg |
Alternate Parts for 528-501-21
This table gives cross-reference parts and alternative options found for 528-501-21. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 528-501-21, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
62069-322 | Single Color LED, Green, HERMETIC SEALED PACKAGE-2 | Micropac Industries Inc | 528-501-21 vs 62069-322 |
508-501-21 | Single Color LED, Red, Smoked, 7mm, ROHS COMPLIANT PACKAGE-2 | MARL International Limited | 528-501-21 vs 508-501-21 |
62069-312 | Single Color LED, Green, HERMETIC SEALED PACKAGE-2 | Micropac Industries Inc | 528-501-21 vs 62069-312 |
507-512-21-13-06 | Single Color LED, Green, Diffused, 7mm | MARL International Limited | 528-501-21 vs 507-512-21-13-06 |
507-512-21-13-05 | Single Color LED, Green, Diffused, 7mm | MARL International Limited | 528-501-21 vs 507-512-21-13-05 |
515-501-04 | Single Color LED, Red, Diffused, ROHS COMPLIANT PACKAGE-2 | MARL International Limited | 528-501-21 vs 515-501-04 |
507-512-22-17-09 | Single Color LED, Green, Diffused, 7mm | MARL International Limited | 528-501-21 vs 507-512-22-17-09 |
507-512-21-17-10 | Single Color LED, Green, Diffused, 7mm | MARL International Limited | 528-501-21 vs 507-512-21-17-10 |
507-997-21 | Single Color LED, Cool White, Diffused, 7mm, ROHS COMPLIANT PACKAGE-2 | MARL International Limited | 528-501-21 vs 507-997-21 |
524-501-21 | Single Color LED, Red, Diffused, 7mm, ROHS COMPLIANT PACKAGE-2 | MARL International Limited | 528-501-21 vs 524-501-21 |