Part Details for 528-45AB by Wakefield-Vette
Results Overview of 528-45AB by Wakefield-Vette
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 528-45AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91F3672
|
Newark | Heat Sink, Thermal Resistance:8.57°C/W, Packages Cooled:Half Brick, External Width - Metric:61Mm,... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1000 / $3.9700 | Buy Now |
DISTI #
345-1057-ND
|
DigiKey | HEATSINK DC/DC HALF BRICK VERT Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3786 / $3.4400 | Buy Now |
DISTI #
567-528-45AB
|
Mouser Electronics | Heat Sinks Heat Sink for DC/DC Converters, Half Brick, 57.9x61x11.4mm, Vertical, 11 Fins RoHS: Compliant | 0 |
|
$2.5200 / $3.5700 | Order Now |
DISTI #
70236705
|
RS | Heatsink, Half Brick, Vertical, 60C @ 7W, 0.45 in. | Wakefield 528-45AB RoHS: Compliant Min Qty: 450 Package Multiple: 1 Container: Bulk | 0 |
|
$3.1500 | RFQ |
|
Onlinecomponents.com | Heat Sink Passive Vertical Aluminum 3.2°C/W Black Anodized RoHS: Compliant |
18 In Stock 1050 On Order |
|
$1.2900 / $3.2900 | Buy Now |
DISTI #
87329586
|
Verical | Heat Sink Passive Vertical Aluminum 3.2C/W Black Anodized Min Qty: 19 Package Multiple: 1 | Americas - 151 |
|
$4.2171 | Buy Now |
DISTI #
528-45AB
|
TME | Heatsink: extruded, grilled, TO218,TO220, black, L: 61mm, W: 57.9mm Min Qty: 1 | 278 |
|
$2.5600 / $2.9800 | Buy Now |
DISTI #
000000000000798661
|
Sager | Heat Sinks Heat Sink for DC/DC Converters, Half Brick, 57.9x61x11.4mm, Vertical, 11 Fins Min Qty: 1 | 595 |
|
$1.2400 / $1.5600 | Buy Now |
|
Master Electronics | Heat Sink Passive Vertical Aluminum 3.2°C/W Black Anodized RoHS: Compliant |
18 In Stock 1050 On Order |
|
$1.2900 / $3.2900 | Buy Now |
|
Neutron USA | Heat Sinks HALF BRICK VERT FIN | 0 |
|
$11.8100 | Buy Now |