Part Details for 528-45AB-T725 by Wakefield-Vette
Results Overview of 528-45AB-T725 by Wakefield-Vette
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 528-45AB-T725
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
528-45AB-T725-ND
|
DigiKey | HEATSINK DC/DC HALF BRICK VERT Min Qty: 300 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1421 | Buy Now |
DISTI #
567-528-45AB-T725
|
Mouser Electronics | Heat Sinks Heat Sink for DC/DC, Half, 57.9x61x11.4mm, Vertical, 11 Fins, Chomerics T725 RoHS: Compliant | 0 |
|
$2.9200 / $3.1100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.9400 / $4.2800 | Buy Now |
DISTI #
528-45AB-T725
|
TME | Heatsink: extruded, grilled, TO218,TO220, black, L: 61mm, W: 57.9mm Min Qty: 1 | 0 |
|
$3.6700 / $5.0400 | RFQ |
DISTI #
528-45AB-T725
|
Richardson RFPD | EXTRUDED HEAT SINK RoHS: Compliant Min Qty: 300 | 0 |
|
$2.9400 | Buy Now |
DISTI #
000000000005178006
|
Sager | Heat Sinks Heat Sink for DC/DC, Half, 57.9x61x11.4mm, Vertical, 11 Fins, Chomerics T725 Min Qty: 1 | 0 |
|
$2.3500 / $3.7200 | Buy Now |