-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 19 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SJ197(0)-T1-AZ | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
UPA1970TE-T1-AT | Renesas Electronics Corporation | Nch Dual Power Mosfet 20V 2.2A 69Mohm 6Pin Tmm/Sc-95 | |
UPA1970TE-T1-A | Renesas Electronics Corporation | Nch Dual Power Mosfet 20V 2.2A 69Mohm 6Pin Tmm/Sc-95 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M2591
|
Newark | Flex Cable Connector, pcb Mount,19 Contacts, number Of Contact Rows:1,surface Mount Terminal, locking |Molex 52793-1970 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 9000 |
|
$1.0600 | Buy Now |
DISTI #
538-52793-1970
|
Mouser Electronics | FFC & FPC Connectors 1.0 FFC Non ZIFHsgAs sySMT 19CktEmbsTpPkg RoHS: Compliant | 255 |
|
$0.6780 / $1.4000 | Buy Now |
|
Onlinecomponents.com | 1.00mm Pitch Right Angle, SMT, Non-ZIF, Top Contact Style, 19 Circuits, Lead-Free RoHS: Compliant |
9000 Partner Stock |
|
$0.7160 / $0.8300 | Buy Now |
DISTI #
65681572
|
Verical | Conn FFC/FPC Connector SKT 19 POS 1mm Solder RA SMD Easy-On™ T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 8000 |
|
$0.6900 / $0.7200 | Buy Now |
DISTI #
60259891
|
Verical | Conn FFC/FPC Connector SKT 19 POS 1mm Solder RA SMD Easy-On™ T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$0.6900 / $0.7200 | Buy Now |
|
Quest Components | 800 |
|
$0.3600 / $0.9000 | Buy Now | |
DISTI #
527931970-MOL
|
TME | Connector: FFC/FPC | 9000 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 11700 |
|
RFQ | |
|
Master Electronics | 1.00mm Pitch Right Angle, SMT, Non-ZIF, Top Contact Style, 19 Circuits, Lead-Free RoHS: Compliant |
9000 Partner Stock |
|
$0.7160 / $0.8300 | Buy Now |
DISTI #
10193453
|
TestEquity LLC | Molex 52793-1970 FFC & FPC Connectors, 1.0 FFC Non Zifhsgas Sysmt 19 Circuit,embstppkg | 9000 |
|
$0.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
52793-1970
Molex
Buy Now
Datasheet
|
Compare Parts:
52793-1970
Molex
Card Edge Connector, 19 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Molex | |
Additional Feature | ROHS,ELV COMPLIANT, TAPE PKG | |
Board Mounting Option | FITTING NAIL | |
Body Breadth | 0.122 inch | |
Body Depth | 0.189 inch | |
Body Length | 0.898 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 10 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | POLYPHENYLENE SULFIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 19 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .0834 N |
This table gives cross-reference parts and alternative options found for 52793-1970. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 52793-1970, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
52793-1990 | Card Edge Connector, 19 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator | Molex | 52793-1970 vs 52793-1990 |