-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 13 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F1370NBGI8 | Renesas Electronics Corporation | High-band DPD Demodulator with Integrated DSA and RF Switch | |
R7F701370AEEBG | Renesas Electronics Corporation | High-end Automotive Microcomputers for Chassis Control | |
F1370NBGI | Renesas Electronics Corporation | High-band DPD Demodulator with Integrated DSA and RF Switch |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M2584
|
Newark | Flex Cable Connector, pcb Mount,13 Contacts, number Of Contact Rows:1,surface Mount Terminal, locking |Molex 52793-1370 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$0.8170 | Buy Now |
DISTI #
0527931370
|
Avnet Americas | Conn FFC/FPC Connector RCP 13 POS 1mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 0527931370) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.4542 / $0.5074 | Buy Now |
DISTI #
538-52793-1370
|
Mouser Electronics | FFC & FPC Connectors 1.0 FFC Non ZIFHsgAs sySMT 13CktEmbsTpPkg RoHS: Compliant | 234 |
|
$0.5100 / $1.1800 | Buy Now |
|
Onlinecomponents.com | 1.00mm Pitch Right Angle, SMT, Non-ZIF, Top Contact Style, 13 Circuits, Lead-Free RoHS: Compliant |
1000 Partner Stock |
|
$0.6270 / $0.8300 | Buy Now |
|
Bristol Electronics | 839 |
|
RFQ | ||
|
Quest Components | 13 CONTACT(S), FEMALE, RIGHT ANGLE FFC/FPC CONNECTOR, SURFACE MOUNT | 800 |
|
$0.7890 / $1.9725 | Buy Now |
|
Quest Components | 13 CONTACT(S), FEMALE, RIGHT ANGLE FFC/FPC CONNECTOR, SURFACE MOUNT | 671 |
|
$0.7890 / $1.9725 | Buy Now |
|
Quest Components | 13 CONTACT(S), FEMALE, RIGHT ANGLE FFC/FPC CONNECTOR, SURFACE MOUNT | 4 |
|
$0.9863 / $1.1835 | Buy Now |
DISTI #
527931370-MOL
|
TME | Connector: FFC/FPC | 1000 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 1300 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
52793-1370
Molex
Buy Now
Datasheet
|
Compare Parts:
52793-1370
Molex
Card Edge Connector, 13 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | ROHS,ELV COMPLIANT, TAPE PKG | |
Board Mounting Option | FITTING NAIL | |
Body Breadth | 0.122 inch | |
Body Depth | 0.189 inch | |
Body Length | 0.661 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 10 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | POLYPHENYLENE SULFIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .0834 N |