-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH2771
|
Newark | Conn, Ffc/Fpc, R/A, 5Pos, 1Row, 1Mm Rohs Compliant: Yes |Molex 52793-0570 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 289 |
|
$0.5510 / $0.8490 | Buy Now |
DISTI #
80AH3506
|
Newark | Conn, Ffc/Fpc, R/A, 5Pos, 1Row, 1Mm Rohs Compliant: Yes |Molex 52793-0570 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 5800 |
|
$0.3210 / $0.3590 | Buy Now |
DISTI #
58J9901
|
Newark | Flex Cable Connector, pcb Mount,5 Contacts, number Of Contact Rows:1,surface Mount Terminal, locking Rohs Compliant: Yes |Molex 52793-0570 Min Qty: 18000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3390 | Buy Now |
DISTI #
0527930570
|
Avnet Americas | Conn FFC/FPC Connector SKT 5 POS 1mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 0527930570) RoHS: Compliant Min Qty: 18000 Package Multiple: 6000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.4413 | Buy Now |
DISTI #
538-52793-0570
|
Mouser Electronics | FFC & FPC Connectors 5CKT R/A SMT TOP CONTACT RECEPT RoHS: Compliant | 974 |
|
$0.3310 / $0.8000 | Buy Now |
|
Onlinecomponents.com | Conn FFC/FPC Connector SKT 5 POS 1mm Solder RA SMD Easy-On™ T/R RoHS: Compliant |
10000 Partner Stock |
|
$0.3090 / $0.3440 | Buy Now |
|
Quest Components | 5 CONTACT(S), FEMALE, RIGHT ANGLE FFC/FPC CONNECTOR, SURFACE MOUNT | 515 |
|
$0.3014 / $0.6459 | Buy Now |
|
Quest Components | 5 CONTACT(S), FEMALE, RIGHT ANGLE FFC/FPC CONNECTOR, SURFACE MOUNT | 800 |
|
$0.4306 / $1.0765 | Buy Now |
|
Master Electronics | Conn FFC/FPC Connector SKT 5 POS 1mm Solder RA SMD Easy-On™ T/R RoHS: Compliant |
10000 Partner Stock |
|
$0.3090 / $0.3440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
52793-0570
Molex
Buy Now
Datasheet
|
Compare Parts:
52793-0570
Molex
Card Edge Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | ROHS,ELV COMPLIANT, TAPE PKG | |
Board Mounting Option | FITTING NAIL | |
Body Breadth | 0.122 inch | |
Body Depth | 0.189 inch | |
Body Length | 0.346 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 10 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | POLYPHENYLENE SULFIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .0834 N |