Part Details for 5279/15C SL001 by Alpha Wire
Overview of 5279/15C SL001 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5279/15C SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98F4964
|
Newark | Xtra-Guard Shielded Multipair Cable 15Pr 1000Ft 300V Gray, Cable Shielding:Shielded, No. Of Pairs:15 Pair, Wire Gauge:24Awg, Conductor Area Csa:0.23Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Jacket Color:Slate Rohs Compliant: Yes |Alpha Wire 5279/15C SL001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$12,727.5000 | Buy Now |
DISTI #
5279/15CSL001-ND
|
DigiKey | MULTI-PAIR 30COND 24AWG Min Qty: 1000 Lead time: 6 Weeks Container: Spool | Temporarily Out of Stock |
|
$11.4639 | Buy Now |
DISTI #
602-5279/15CSL001
|
Mouser Electronics | Multi-Conductor Cables XTRA-GUARD 1 | 0 |
|
$11,462.6100 | Order Now |
DISTI #
5279/15C-SL001
|
TME | Wire, Xtra Guard® 1, 15x2x24AWG, shielded,Al-PET-Al foil, PVC Min Qty: 1 | 0 |
|
$11,569.4700 / $14,875.0400 | RFQ |
Part Details for 5279/15C SL001
5279/15C SL001 CAD Models
5279/15C SL001 Part Data Attributes
|
5279/15C SL001
Alpha Wire
Buy Now
|
Compare Parts:
5279/15C SL001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |