Part Details for 5279/11C-SL001 by Alpha Wire
Overview of 5279/11C-SL001 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51915-279LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 2ACP Right Angle Receptacle, Solder To Board | |
TPS65279VDAPR | Texas Instruments | 4.5-V to 18-V Input, Dual 5-A Synchronous Step-Down Converter with I<sup>2</sup>C interface 32-HTSSOP -40 to 125 | |
TPS65279DAPR | Texas Instruments | 4.5-V to 18-V Input, Dual 5-A Synchronous Step-Down Converter 32-HTSSOP -40 to 125 |
Price & Stock for 5279/11C-SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Slate - 304.8m (1000ft)/Spool RoHS: Compliant | 0 |
|
$10,606.4000 / $10,931.9000 | Buy Now |
DISTI #
5279/11C-SL001
|
TME | Wire, Xtra Guard® 1, 11x2x24AWG, shielded,Al-PET-Al foil, PVC Min Qty: 1 | 0 |
|
$10,579.4000 / $13,699.9400 | RFQ |