Part Details for 5279/51C SL002 by Alpha Wire
Overview of 5279/51C SL002 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51915-279LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 2ACP Right Angle Receptacle, Solder To Board | |
TPS65279VDAPR | Texas Instruments | 4.5-V to 18-V Input, Dual 5-A Synchronous Step-Down Converter with I<sup>2</sup>C interface 32-HTSSOP -40 to 125 | |
TPS65279DAPR | Texas Instruments | 4.5-V to 18-V Input, Dual 5-A Synchronous Step-Down Converter 32-HTSSOP -40 to 125 |
Price & Stock for 5279/51C SL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-5279/51CSL002-ND
|
DigiKey | MULTI-PAIR 102COND 24AWG Min Qty: 1000 Lead time: 8 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
216-5279/51CSL002-ND
|
DigiKey | MULTI-PAIR 102COND 24AWG Min Qty: 1000 Lead time: 8 Weeks Container: Spool | Temporarily Out of Stock |
|
$48.7814 | Buy Now |
DISTI #
602-5279/51CSL002
|
Mouser Electronics | Multi-Conductor Cables 24 AWG 51 Conductor 300V SupraShield SR PVC PVC, 500 ft Spool - Slate RoHS: Compliant | 0 |
|
$24,390.3100 | Order Now |
DISTI #
70139051
|
RS | Multiconductor, 51-P, 24AWG, Foil/Braid, PVC, Gray, Xtra-Guard 1 Series | Alpha Wire 5279/51C SL002 RoHS: Compliant Min Qty: 2 Package Multiple: 500 Container: ft. Coil | 0 |
|
$26,686.7100 | RFQ |