Part Details for 5279/15C by Alpha Wire
Results Overview of 5279/15C by Alpha Wire
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS65279VDAPR | Texas Instruments | 4.5-V to 18-V Input, Dual 5-A Synchronous Step-Down Converter with I<sup>2</sup>C interface 32-HTSSOP -40 to 125 | |
TPS65279DAPR | Texas Instruments | 4.5-V to 18-V Input, Dual 5-A Synchronous Step-Down Converter 32-HTSSOP -40 to 125 | |
TPS65279VRHHT | Texas Instruments | 4.5-V to 18-V Input, Dual 5-A Synchronous Step-Down Converter with I<sup>2</sup>C interface 36-VQFN |
Part Details for 5279/15C
5279/15C CAD Models
5279/15C Part Data Attributes
|
5279/15C
Alpha Wire
Buy Now
Datasheet
|
Compare Parts:
5279/15C
Alpha Wire
Wire And Cable, 30 Conductor(s), 24AWG, 300V, Communication Cable, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPHA WIRE CO | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | UV RESISTANT | |
Approvals | CE; CSA; UL | |
Conductor Material | TINNED COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.23 mm2 | |
Diameter | 10.9 mm | |
Insulator Material | POLYVINYL CHLORIDE | |
Jacket Material | POLYVINYL CHLORIDE | |
Number of Conductors | 30 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Rated Voltage | 300 V | |
Shielding | YES | |
Stranding | 7X32 | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |