Part Details for 5275C-SL005 by Alpha Wire
Overview of 5275C-SL005 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5275C-SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Multi-Conductor Cable Semi Rigid Polyvinyl Chloride 10 Conductors 24AWG 7.5mm 300VAC - Slate - 30.48m (100ft)/Spool RoHS: Compliant | 27 Factory Stock |
|
$1,090.1100 / $1,154.5300 | Buy Now |
DISTI #
5275C-SL005
|
TME | Wire, Xtra Guard® 1, 5x2x24AWG, shielded,Al-PET-Al foil, PVC Min Qty: 1 | 1 |
|
$921.7600 | Buy Now |
|
Master Electronics | Multi-Conductor Cable Semi Rigid Polyvinyl Chloride 10 Conductors 24AWG 7.5mm 300VAC - Slate - 30.48m (100ft)/Spool RoHS: Compliant | 27 Factory Stock |
|
$1,090.1100 / $1,154.5300 | Buy Now |