-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPLICE,COPALUM PARA 2/0
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95275-002LF | Amphenol Communications Solutions | HDR STR SR CBL GUIDE-2P3-S SAFT | |
95275-001LF | Amphenol Communications Solutions | HDR STR SR CBL GUIDE | |
66527-505LF | Amphenol Communications Solutions | GUIDE PIN CARD CONNECTOR |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33B9630
|
Newark | Splice, copalum Para 2/0 Rohs Compliant: Yes |Amp Te Connectivity 52750 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.7700 | Buy Now |
DISTI #
52750-ND
|
DigiKey | CONN INLINE 2/0AWG CRIMP COPALUM Min Qty: 500 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.2438 | Buy Now |
DISTI #
52750
|
Avnet Americas | Splice Terminal (2/0)AWG 18.44mm 17.86mm Tin - Bulk (Alt: 52750) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$7.2369 / $10.1205 | Buy Now |
DISTI #
571-52750
|
Mouser Electronics | Terminals SPLICE PARALLEL 2/0 AI RoHS: Compliant | 0 |
|
$11.9600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 40 Weeks Container: Box | 0Box |
|
$10.5500 | Buy Now |
DISTI #
AMP52750
|
Heilind Electronics | SPLICE,COPALUM PARA 2/0 | Americas - 0 in Stock3117 On Order |
|
$9.5672 / $12.0943 | Buy Now |
|
Onlinecomponents.com | SPLICE,COPALUM PARA 2/0 RoHS: Compliant |
987 In Stock |
|
$12.4200 / $16.8800 | Buy Now |
DISTI #
79361379
|
Verical | Splice Terminal (3/0)AWG Copper 18.82mm Tin Box RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2413 | Americas - 985 |
|
$16.4710 / $21.9440 | Buy Now |
DISTI #
52750
|
TTI | Terminals SPLICE PARALLEL 2/0 AI Min Qty: 500 Package Multiple: 500 Container: Each | Americas - 0 |
|
$9.5600 / $10.4800 | Buy Now |
DISTI #
AMP52750
|
Interstate Connecting Components | SPLICE,COPALUM PARA 2/0 | 0623 On Order |
|
$9.5672 / $12.0943 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
52750
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
52750
TE Connectivity
SPLICE,COPALUM PARA 2/0
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | SPLICE TERMINAL | |
Wire Cross Section | 70 mm2 | |
Wire Gauge | 0 AWG |