-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, White Insulator, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10146067-113Z0LF | Amphenol Communications Solutions | PCI Express®x16 vertical Card Edge Connector, 164 Positions, 1mm (0.039inch) Pitch | |
10146067-113X0LF | Amphenol Communications Solutions | PCI Express®x16 vertical Card Edge Connector, 164 Positions, 1mm (0.039inch) Pitch | |
10132797-067130LF | Amphenol Communications Solutions | BergStak® 0.5mm Mezzanine Connector, Board To Board Connectors, 60 position, 5.3mm height plug connector. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC9722
|
Newark | Connector, Ffc/Fpc, 6Pos, 1Row, 0.5Mm, Pitch Spacing:0.5Mm, No. Of Contacts:6Contacts, Gender:Receptacle, Product Range:Easy-On 52746 Series, Contact Termination Type:Surface Mount, Contact Position:Bottom, No. Of Rows:1 Row, Contactrohs Compliant: Yes |Molex 52746-0671 (Alternate Part Number: 822348157327 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4451 |
|
$0.6770 / $1.0900 | Buy Now |
DISTI #
51AC9855
|
Newark | Connector, Ffc/Fpc, 6Pos, 1Row, 0.5Mm, Pitch Spacing:0.5Mm, No. Of Contacts:6Contacts, Gender:Receptacle, Product Range:Easy-On 52746 Series, Contact Termination Type:Surface Mount, Contact Position:Bottom, No. Of Rows:1 Row, Contactrohs Compliant: Yes |Molex 52746-0671 (Alternate Part Number: 822348157327 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.4580 / $0.5340 | Buy Now |
DISTI #
56R1778
|
Newark | Connector, Fpc, Zif, Receptacle, 6 Position, 1Row, Pitch Spacing:0.5Mm, No. Of Contacts:6Contacts, Gender:Receptacle, Product Range:-, Contact Termination Type:Surface Mount, Contact Position:Bottom, No. Of Rows:1 Row Rohs Compliant: Yes |Molex 52746-0671 (Alternate Part Number: 822348157327 RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6770 | Buy Now |
DISTI #
538-52746-0671
|
Mouser Electronics | FFC & FPC Connectors 0.5 FPC ZIF Hsg Assy SMT RA6CktEmbsTpPkg RoHS: Compliant | 3439 |
|
$0.4720 / $1.0300 | Buy Now |
|
Onlinecomponents.com | Conn FFC/FPC Connector SKT 6 POS 0.5mm Solder RA SMD Easy-On™ T/R RoHS: Compliant |
5000 Partner Stock |
|
$0.4482 / $0.5571 | Buy Now |
|
Bristol Electronics | 443 |
|
RFQ | ||
|
Quest Components | FFC/FPC CONNECTOR, 6 CONTACT(S), 1 ROW(S), FEMALE, RIGHT ANGLE, 0.02 INCH PITCH, SURFACE MOUNT TERMINAL, LOCKING, WHITE INSULATOR | 395 |
|
$0.6810 / $1.7025 | Buy Now |
|
Quest Components | FFC/FPC CONNECTOR, 6 CONTACT(S), 1 ROW(S), FEMALE, RIGHT ANGLE, 0.02 INCH PITCH, SURFACE MOUNT TERMINAL, LOCKING, WHITE INSULATOR | 64 |
|
$0.8750 / $1.7500 | Buy Now |
DISTI #
52746-0671
|
TTI | FFC & FPC Connectors 0.5 FPC ZIF Hsg Assy SMT RA6CktEmbsTpPkg RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 8000 In Stock |
|
$0.4000 / $0.5350 | Buy Now |
DISTI #
MX-52746-0671
|
TME | Connector: FFC/FPC, horizontal, PIN: 6, bottom contacts,ZIF, SMT Min Qty: 1 | 0 |
|
$0.3970 / $0.9430 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
52746-0671
Molex
Buy Now
Datasheet
|
Compare Parts:
52746-0671
Molex
Card Edge Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, White Insulator, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Molex | |
Additional Feature | EASY-ON, POLARIZED | |
Board Mounting Option | FITTING NAIL | |
Body Breadth | 0.079 inch | |
Body Depth | 0.169 inch | |
Body Length | 0.358 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SINGLE PRONG | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 350VAC V | |
Durability | 20 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 50000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.020 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | ZIF N |