-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, White Insulator, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLC1049-750MLB | Coilcraft Inc | General Purpose Inductor, 0.075uH, 20%, 1 Element, Ferrite-Core, SMD, 4027, CHIP, 4027, ROHS COMPLIANT | |
SLC1049-750MLC | Coilcraft Inc | General Purpose Inductor, 0.075uH, 20%, 1 Element, Ferrite-Core, SMD, 4027, CHIP, 4027, ROHS COMPLIANT | |
SLC1049-750ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC8405
|
Newark | Connector, Ffc/Fpc, 4Pos, 1Row, 0.5Mm, Pitch Spacing:0.5Mm, No. Of Contacts:4Contacts, Gender:Receptacle, Product Range:Easy-On 52745 Series, Contact Termination Type:Surface Mount, Contact Position:Top, No. Of Rows:1 Row, Contact Rohs Compliant: Yes |Molex 52745-0497 (Alternate Part Number: 822348250431 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 1000 |
|
$0.4590 | Buy Now |
DISTI #
05AC9719
|
Newark | Connector, Ffc/Fpc, 4Pos, 1Row, 0.5Mm, Pitch Spacing:0.5Mm, No. Of Contacts:4Contacts, Gender:Receptacle, Product Range:Easy-On 52745 Series, Contact Termination Type:Surface Mount, Contact Position:Top, No. Of Rows:1 Row, Contact Rohs Compliant: Yes |Molex 52745-0497 (Alternate Part Number: 822348250431 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 635 |
|
$0.5130 / $0.7850 | Buy Now |
DISTI #
538-52745-0497
|
Mouser Electronics | FFC & FPC Connectors 0.5 FPC ZIF SMT Hsg Assy 4Ckt EmbsTp Pkg RoHS: Compliant | 9722 |
|
$0.2860 / $0.7700 | Buy Now |
DISTI #
71469754
|
RS | 0.5 FPC ZIF SMT Hsg Assy 4Ckt EmbsTp Pkg | Molex Incorporated 52745-0497 RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3030 / $0.4330 | RFQ |
DISTI #
MOL52745-0497.P
|
Heilind Electronics | CUT TAPE - 0.5 FPC ZIF SMT HSG ASSY 4CKT | Americas - 1 in Stock |
|
$0.5622 | Buy Now |
|
Onlinecomponents.com | Conn FPC Connector SKT 4 POS 0.5mm Solder RA SMD Easy-On™ T/R RoHS: Compliant |
2000 Partner Stock |
|
$0.2834 / $0.3555 | Buy Now |
DISTI #
65679254
|
Verical | Conn FFC/FPC Connector SKT 4 POS 0.5mm Solder RA SMD Easy-On™ T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 2000 |
|
$0.3100 | Buy Now |
|
Bristol Electronics | 136 |
|
RFQ | ||
|
Quest Components | 22 |
|
$0.8400 / $1.0500 | Buy Now | |
DISTI #
52745-0497
|
TTI | FFC & FPC Connectors 0.5 FPC ZIF SMT Hsg Assy 4Ckt EmbsTp Pkg RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 8000 In Stock |
|
$0.2710 / $0.3450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
52745-0497
Molex
Buy Now
Datasheet
|
Compare Parts:
52745-0497
Molex
Card Edge Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, White Insulator, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Molex | |
Additional Feature | EASY-ON, POLARIZED | |
Body Breadth | 0.079 inch | |
Body Depth | 0.197 inch | |
Body Length | 0.319 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 250VAC V | |
Durability | 20 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 50000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.020 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 39u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | ZIF N |
This table gives cross-reference parts and alternative options found for 52745-0497. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 52745-0497, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
52745-0459 | Card Edge Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, White Insulator, LEAD FREE | Molex | 52745-0497 vs 52745-0459 |
52745-0496 | Card Edge Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, White Insulator, LEAD FREE | Molex | 52745-0497 vs 52745-0496 |
52745-0433 | Card Edge Connector, 4 Contact(s), 1 Row(s), Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, White Insulator, | Molex | 52745-0497 vs 52745-0433 |
52745-0483 | Card Edge Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, LEAD FREE | Molex | 52745-0497 vs 52745-0483 |