Part Details for 5271C by Alpha Wire
Overview of 5271C by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5271C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 32 |
|
$25.9488 / $28.8320 | Buy Now | |
DISTI #
1230957
|
Farnell | CABLE, 24AWG, SCRN, 1PAIR, PER M RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: METER | 0 |
|
$19.3353 / $23.2023 | Buy Now |
Part Details for 5271C
5271C CAD Models
5271C Part Data Attributes:
|
5271C
Alpha Wire
Buy Now
Datasheet
|
Compare Parts:
5271C
Alpha Wire
Wire And Cable, 2 Conductor(s), 24AWG, 300V, Communication Cable, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPHA WIRE CO | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Alpha Wire | |
Additional Feature | UV RESISTANT | |
Approvals | CE; CSA; UL | |
Conductor Material | TINNED COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.23 mm2 | |
Diameter | 4.67 mm | |
Insulator Material | POLYVINYL CHLORIDE | |
Jacket Material | POLYVINYL CHLORIDE | |
Number of Conductors | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Rated Voltage | 300 V | |
Shielding | YES | |
Stranding | 7X32 | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |