Part Details for 5271C SL005 by Alpha Wire
Overview of 5271C SL005 by Alpha Wire
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5271C SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F8054
|
Newark | Xtra-Guard Shielded Multipair Cable 1Pr 100Ft 300V Gray, Cable Shielding:Shielded, No. Of Pairs:1 Pair, Wire Gauge:24Awg, Conductor Area Csa:0.23Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Jacket Color:Slate Rohs Compliant: Yes |Alpha Wire 5271C SL005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$556.8500 | Buy Now |
DISTI #
5271CSL005-100-ND
|
DigiKey | CABLE 2CON 24AWG SLATE SHLD 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
12 In Stock |
|
$440.8620 / $478.3600 | Buy Now |
DISTI #
602-5271C-100
|
Mouser Electronics | Multi-Conductor Cables 24AWG 1PR SHIELD 100ft SPOOL SLATE RoHS: Compliant | 0 |
|
$440.8600 / $473.7600 | Order Now |
DISTI #
70137627
|
RS | Multiconductor, 1-P, 24AWG, Foil/Braid, PVC Jacket, Gray, Xtra-Guard 1 Series | Alpha Wire 5271C SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 3 Weeks, 0 Days Container: ft. Coil | 0 |
|
$441.8800 / $470.0800 | RFQ |
DISTI #
5271C-SL005
|
TME | Wire, Xtra Guard® 1, 1x2x24AWG, shielded,Al-PET-Al foil, PVC Min Qty: 1 | 3 |
|
$417.1400 | Buy Now |
DISTI #
1182580
|
element14 Asia-Pacific | CABLE, 24AWG, SCRN, 1PAIR, 30.5M RoHS: Compliant Min Qty: 1 Container: Reel | 0 |
|
$528.6339 / $531.1587 | Buy Now |
DISTI #
1182580
|
Farnell | CABLE, 24AWG, SCRN, 1PAIR, 30.5M RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$376.7226 / $463.5120 | Buy Now |
Part Details for 5271C SL005
5271C SL005 CAD Models
5271C SL005 Part Data Attributes:
|
5271C SL005
Alpha Wire
Buy Now
|
Compare Parts:
5271C SL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |