Part Details for 52714-1 by TE Connectivity
Overview of 52714-1 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 52714-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ4781
|
Newark | Te Connectivity/Amp Brand |Amp Te Connectivity 52714-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0320 / $0.0630 | Buy Now |
|
Onlinecomponents.com | TERMINAL,SOLIS SPR SPD 16-14 RoHS: Compliant |
995 Partner Stock |
|
$0.0215 / $0.0391 | Buy Now |
DISTI #
52714-1
|
Avnet Abacus | Long Spade Terminal 16AWG-14AWG Tin Box (Alt: 52714-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TERMINAL,SOLIS SPR SPD 16-14 RoHS: Compliant |
995 Partner Stock |
|
$0.0215 / $0.0391 | Buy Now |
Part Details for 52714-1
52714-1 CAD Models
52714-1 Part Data Attributes
|
52714-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
52714-1
TE Connectivity
TERMINAL,SOLIS SPR SPD 16-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 2.62 mm2 | |
Wire Gauge | 14 AWG |