-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,SOLIS SPR SPD 16-14 8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y2510
|
Newark | Terminal, solis Spr Spd 16-14 8 |Amp Te Connectivity 52713-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6750 |
|
$0.3170 / $0.6140 | Buy Now |
DISTI #
A136225-ND
|
DigiKey | CONN SPADE TERM 14-16AWG #8 Min Qty: 1 Lead time: 44 Weeks Container: Bulk |
2000 In Stock |
|
$0.1838 / $0.3300 | Buy Now |
DISTI #
52713-1
|
Avnet Americas | Spring Spade Terminal 14-16AWG 19.2mm 7.14mm Tin Loose Piece - Bulk (Alt: 52713-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2272 / $0.2565 | Buy Now |
DISTI #
571-52713-1
|
Mouser Electronics | Terminals SPAD SPRING 16-14 #8 RoHS: Compliant | 1900 |
|
$0.2290 / $0.4700 | Buy Now |
DISTI #
72016797
|
RS | Terminal, inal, Solis Spr Spd 16-14 8 | TE Connectivity 52713-1 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2530 / $0.3170 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.2160 | Buy Now |
DISTI #
AMP52713-1
|
Heilind Electronics | TERMINAL,SOLIS SPR SPD 16-14 8 | Americas - 0 in Stock |
|
$0.2314 / $0.2819 | Buy Now |
|
Onlinecomponents.com | TERMINAL,SOLIS SPR SPD 16-14 8 RoHS: Compliant |
9550 In Stock |
|
$0.3046 / $0.4557 | Buy Now |
DISTI #
AMP52713-1
|
Interstate Connecting Components | TERMINAL,SOLIS SPR SPD 16-14 8 | 0 |
|
$0.2314 / $0.2819 | Buy Now |
|
Master Electronics | TERMINAL,SOLIS SPR SPD 16-14 8 RoHS: Compliant |
9550 In Stock |
|
$0.3046 / $0.4557 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
52713-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
52713-1
TE Connectivity
TERMINAL,SOLIS SPR SPD 16-14 8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 42 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |