Part Details for 5270V-BU by Arrow Hart
Overview of 5270V-BU by Arrow Hart
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5270V-BU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71423162
|
RS | Recp CO/ALR Duplex 15A 125V 2P3W Str IV | Arrow Hart 5270V-BU RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.5800 / $5.1200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.1400 / $10.6800 | Buy Now |