Datasheets
527 by:

AC-DC Unregulated Power Supply Module

Part Details for 527 by Total Power International Inc

Overview of 527 by Total Power International Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Aerospace and Defense Communication and Networking

Part Details for 527

527 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

527 Part Data Attributes

527 Total Power International Inc
Buy Now Datasheet
Compare Parts:
527 Total Power International Inc AC-DC Unregulated Power Supply Module
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer TOTAL POWER INTERNATIONAL INC
Reach Compliance Code unknown
ECCN Code EAR99
Analog IC - Other Type AC-DC UNREGULATED POWER SUPPLY MODULE
Input Voltage-Nom 220 V
Length 89 mm
Line Regulation-Max 0.05%
Load Regulation-Max 0.05%
Number of Functions 1
Number of Outputs 2
Operating Temperature-Max 71 °C
Operating Temperature-Min -25 °C
Output Current-Max 0.5 A
Output Voltage-Nom 5 V
Protections OUTPUT OVER CURRENT
Ripple Voltage (Main Out) 0.001 Vrms
Total Power Output-Max 5 W
Width 64 mm

527 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 527 by Total Power International Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 527 by Total Power International Inc

Select Manufacturer
Which Manufacturer of 527 would you like to use for your alert(s)?
  • Please alert me when 527 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 527 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 527 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 527 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 527.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 527 by Total Power International Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: