Part Details for 527-24AB by Wakefield-Vette
Overview of 527-24AB by Wakefield-Vette
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM6424ABRNZ5 | Analog Devices | isoPower 5kV, LowEMI, 4ch data | |
ADUM6424ABRNZ3 | Analog Devices | isoPower 5kV, LowEMI, 4ch data | |
DC1424A-B | Analog Devices | LT3581EMSE Demo Board - VIN= 5 |
Price & Stock for 527-24AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91F3669
|
Newark | Heat Sink, Thermal Resistance:12°C/W, Packages Cooled:Half Brick, External Width - Metric:57.9Mm, External Height - Metric:6.1Mm, External Length - Metric:61Mm, External Diameter - Metric:-, Heat Sink Material:Aluminum, Colour:Black Rohs Compliant: Yes |Wakefield Thermal 527-24AB RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5300 | Buy Now |
DISTI #
527-24AB-ND
|
DigiKey | HEATSINK DC/DC HALF BRICK VERT Min Qty: 500 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8997 | Buy Now |
DISTI #
567-527-24AB
|
Mouser Electronics | Heat Sinks Heat Sink for DC/DC Converters, Half Brick, 57.9x61x6.1mm, Horizontal, 11 Fins RoHS: Compliant | 247 |
|
$2.8600 / $3.8100 | Buy Now |
DISTI #
70663514
|
RS | Extruded Heat Sinks for DC/DC Converters Half Brick | Wakefield 527-24AB RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$2.4000 | RFQ |
|
Onlinecomponents.com | Heat Sink Passive Horizontal Aluminum 5.8°C/W Black Anodized RoHS: Compliant |
577 On Order |
|
$1.4400 / $3.0100 | Buy Now |
DISTI #
527-24AB
|
TME | Heatsink: extruded, grilled, TO218,TO220, black, L: 57.9mm, W: 61mm Min Qty: 1 | 0 |
|
$1.7500 / $2.4300 | RFQ |
DISTI #
000000000000798649
|
Sager | Heat Sinks Heat Sink for DC/DC Converters, Half Brick, 57.9x61x6.1mm, Horizontal, 11 Fins Min Qty: 500 | 500 |
|
$1.4900 / $2.8300 | Buy Now |
|
Master Electronics | Heat Sink Passive Horizontal Aluminum 5.8°C/W Black Anodized RoHS: Compliant |
577 On Order |
|
$1.4400 / $3.0100 | Buy Now |
Part Details for 527-24AB
527-24AB CAD Models
527-24AB Part Data Attributes
|
527-24AB
Wakefield-Vette
Buy Now
Datasheet
|
Compare Parts:
527-24AB
Wakefield-Vette
Heat Sink, Extruded, Aluminum, Anodized
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAKEFIELD-VETTE INC | |
Reach Compliance Code | compliant | |
Body Material | ALUMINUM | |
Color | BLACK | |
Construction | EXTRUDED | |
Finish | ANODIZED | |
Height | 6.1 mm | |
Length | 61 mm | |
Thermal Support Device Type | HEAT SINK | |
Width | 57.9 mm |