Part Details for 527-2 by Total Power International Inc
Overview of 527-2 by Total Power International Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Part Details for 527-2
527-2 CAD Models
527-2 Part Data Attributes
|
527-2
Total Power International Inc
Buy Now
Datasheet
|
Compare Parts:
527-2
Total Power International Inc
AC-DC Unregulated Power Supply Module
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOTAL POWER INTERNATIONAL INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Nom | 220 V | |
Length | 89 mm | |
Line Regulation-Max | 0.05% | |
Load Regulation-Max | 0.05% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.5 A | |
Output Voltage-Nom | 5 V | |
Protections | OUTPUT OVER CURRENT | |
Ripple Voltage (Main Out) | 0.001 Vrms | |
Total Power Output-Max | 5 W | |
Width | 64 mm |