Part Details for 527-098MP1A05B05C05-LA by Glenair Inc
Overview of 527-098MP1A05B05C05-LA by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 527-098MP1A05B05C05-LA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ7721
|
Newark | Close Tolerance - Rfi/Emi Rect Adapter |Glenair 527-098MP1A05B05C05-LA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 150 |
|
$2,013.8000 / $8,075.3300 | Buy Now |
DISTI #
3937-527-098MP1A05B05C05-LA-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
150 In Stock |
|
$8,885.2100 | Buy Now |
DISTI #
2899-527-098MP1A05B05C05-LA-1448-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$10,045.9480 / $18,737.9600 | Buy Now |
DISTI #
527-098MP1A05B05C0
|
Avnet Americas | MILITARY ACCESSORIES - Bulk (Alt: 527-098MP1A05B05C0) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 150 Factory Stock |
|
RFQ | |
DISTI #
654-52798MP1A5B5C5LA
|
Mouser Electronics | Rack & Panel Connectors 11+ start 3 wks | 0 |
|
$4,575.1500 | Order Now |
DISTI #
GLE527-098MP1A05B05C05-LA
|
Interstate Connecting Components | EMI RECT ADAPTER | 0 |
|
Buy Now |
Part Details for 527-098MP1A05B05C05-LA
527-098MP1A05B05C05-LA CAD Models
527-098MP1A05B05C05-LA Part Data Attributes
|
527-098MP1A05B05C05-LA
Glenair Inc
Buy Now
|
Compare Parts:
527-098MP1A05B05C05-LA
Glenair Inc
|
Samacsys Manufacturer | Glenair |