Part Details for 526L26025CTR by CTS Corporation
Overview of 526L26025CTR by CTS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 526L26025CTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
110-526L26025CTR-ND
|
DigiKey | 3.2mm x 2.5mm Surface Mount HCMO Min Qty: 3000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9721 | Buy Now |
DISTI #
526L26025CTR
|
Avnet Americas | Temperature Compensated Crystal Oscillator (TCXO) 26MHz ±2.5ppm HCMOS 4-Pin CSMD T/R - Tape and Reel (Alt: 526L26025CTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
774-526L26025CTR
|
Mouser Electronics | TCXO Oscillators 3.2mm x 2.5mm Surface Mount HCMOS TCXO, 26.000000MHz, +3.3V, 2.5ppm Stability, -20/+70 C, 3k/reel RoHS: Compliant | 0 |
|
$1.9000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$1.7800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7700 / $4.8400 | Buy Now |
Part Details for 526L26025CTR
526L26025CTR CAD Models
526L26025CTR Part Data Attributes
|
526L26025CTR
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
526L26025CTR
CTS Corporation
HCMOS Output Clock Oscillator, 26MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION | |
Aging | 1 PPM/FIRST YEAR | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 2.5% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 26 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC4,.1X.13,83/65 | |
Physical Dimension | 3.2mm x 2.5mm x 1.2mm | |
Rise Time-Max | 5 ns | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |