Part Details for 5269CSL002 by Alpha Wire
Overview of 5269CSL002 by Alpha Wire
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for 5269CSL002
5269CSL002 CAD Models
5269CSL002 Part Data Attributes
|
5269CSL002
Alpha Wire
Buy Now
Datasheet
|
Compare Parts:
5269CSL002
Alpha Wire
Wire And Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPHA WIRE CO | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.205 mm2 | |
Diameter | 8.92 mm | |
Insulator Material | POLYVINYLCHLORIDE | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 152.4 mm | |
Number of Conductors | 18 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -35 °C | |
Rated Voltage | 300 V | |
Resistance | 0.085 Ω | |
Shielding | NO | |
Stranding | 7X32 | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |