Part Details for 5269/77C SL005 by Alpha Wire
Overview of 5269/77C SL005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51915-269LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 3ACP Right Angle Receptacle, Solder To Board | |
10155269-101LF | Amphenol Communications Solutions | AirMax VSe®, Backplane Connectors, 4-Pair, 72 -position, pitch, 6 column, Right Angle. |
Price & Stock for 5269/77C SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F7974
|
Newark | Xtra-Guard 1 /100 Ft |Alpha Wire 5269/77C SL005 Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$10,495.0000 | Buy Now |
DISTI #
216-5269/77CSL005-ND
|
DigiKey | MULTI-PAIR 154COND 24AWG Min Qty: 10000 Lead time: 7 Weeks Container: Spool | Temporarily Out of Stock |
|
$9.5220 | Buy Now |
DISTI #
602-5269/77CSL005
|
Mouser Electronics | Multi-Conductor Cables 24 AWG 77 Conductor 300V Unshielded SR PVC PVC, 100 ft Spool - Slate RoHS: Compliant | 0 |
|
$9,887.3700 | Order Now |
DISTI #
5269/77C-SL005
|
TME | Wire, Xtra Guard® 1, 77x2x24AWG, unshielded, 300V, 30.5m, Cu, 100ft Min Qty: 1 | 0 |
|
$8,485.6500 / $10,910.1200 | RFQ |