Part Details for 5269/15C SL005 by Alpha Wire
Overview of 5269/15C SL005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5269/15C SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F8004
|
Newark | Cable, Cable/Wire Type: Multi-Pair Cable, 5269/15C Slate 100 Ft |Alpha Wire 5269/15C SL005 Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$1,738.1200 | Buy Now |
DISTI #
5269/15CSL005-ND
|
DigiKey | MULTI-PAIR 30COND 24AWG Min Qty: 1000 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$16.1496 | Buy Now |
DISTI #
602-5269/15C-100-09
|
Mouser Electronics | Multi-Conductor Cables 24AWG 15PR UNSHLD 100FT SPOOL SLATE RoHS: Compliant | 0 |
|
$1,587.6600 | Order Now |
DISTI #
73559794
|
RS | Xtra-Guard 1 Cable, 24Awg/15C, 300V, SR-PVC Slate, Polyester Tape | Alpha Wire 5269/15C SL005 RoHS: Compliant Min Qty: 10 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$1,951.8400 / $2,306.7300 | RFQ |
DISTI #
3248541
|
Farnell | UNSHLD MULTIPAIR, 15 PAIR, 24AWG, 30M RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1,507.1845 | Buy Now |