Part Details for 5268-C-60 by Pomona Electronics
Overview of 5268-C-60 by Pomona Electronics
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5268-C-60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10M4842
|
Newark | Test Lead, 1.524M, 60V, Bnc Connector Type:Bnc Plug, Test Connector Type B:4Mm Stackable Banana Plugs X 2, Lead Length - Imperial:59", Lead Length - Metric:1.5M, Insulator Colour:Black, Current Rating:-, Voltage Rating:60Vdc Rohs Compliant: Yes |Pomona 5268-C-60 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$30.4000 / $39.1900 | Buy Now |
DISTI #
78Y6952
|
Newark | Test Lead, Black, 1.524M, 60Vdc, Test Connector Type A:Bnc Plug, Test Connector Type B:4Mm Stackable Banana Plugs X 2, Voltage Rating:60Vdc, Current Rating:-, Insulator Colour:Black, Lead Length - Metric:1.524M, Lead Length - Rohs Compliant: Yes |Pomona 5268-C-60 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.2400 / $58.1400 | Buy Now |
DISTI #
501-2107-ND
|
DigiKey | TEST LEAD BNC TO BANANA 60" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
85 In Stock |
|
$33.9876 / $34.2900 | Buy Now |
DISTI #
565-5268-C-60
|
Mouser Electronics | Test Leads BNC WITH STRAIN R RoHS: Compliant | 32 |
|
$33.9800 / $33.9900 | Buy Now |
DISTI #
70198541
|
RS | Cable assy BNC to Banana jack pair 60inch length | Pomona Electronics 5268-C-60 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 2 |
|
$32.7500 / $34.2900 | Buy Now |
|
Onlinecomponents.com | Cable Assembly Coaxial 1.524m 20AWG BNC to 2(Stacking Banana) M-PL | 0 |
|
$35.1900 / $39.9900 | Buy Now |
DISTI #
POM-5268-C-60
|
TME | Test lead, 60VDC, 30VAC, Len: 1.524m, black-red, Z: 50Ω, RG58C/U Min Qty: 1 | 0 |
|
$40.9400 / $43.6700 | RFQ |
DISTI #
2526658
|
element14 Asia-Pacific | TEST LEAD, BLACK, 1.524M, 60VDC RoHS: Compliant Min Qty: 1 Container: Each | 5 |
|
$49.5925 | Buy Now |
DISTI #
2526658
|
Farnell | TEST LEAD, BLACK, 1.524M, 60VDC RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 2 |
|
$41.5316 / $46.5375 | Buy Now |
DISTI #
34645.1
|
TestEquity LLC | Pomona 5268-C-60 BNC (M) To Single Banana Plug, 60" Cable Length , 20 AWG, Black/Red, 5268 Series | 22 |
|
$39.9900 | Buy Now |
Part Details for 5268-C-60
5268-C-60 CAD Models
5268-C-60 Part Data Attributes:
|
5268-C-60
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
5268-C-60
Pomona Electronics
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Pomona Electronics | |
Additional Feature | APPLICABLE CABLE: RG 58C/U, CABLE LENGTH: 60INCH | |
Connector Type | INTERCONNECTION DEVICE |