Part Details for 5266NHG by Eaton Corporation
Overview of 5266NHG by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 5266NHG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51570823
|
Verical | Conn Power PL 3 POS ST 3 Terminal 1 Port Min Qty: 4 Package Multiple: 2 Date Code: 1801 | Americas - 4 |
|
$13.0130 / $27.5210 | Buy Now |
|
CDM Electronics | AUTOGRIP PLUG BLACK 15A 125V 2P 3W GRD Package Multiple: 1 | 0 |
|
RFQ |
Part Details for 5266NHG
5266NHG CAD Models
5266NHG Part Data Attributes
|
5266NHG
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
5266NHG
Eaton Corporation
Mains Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
Mains Connector Rating | 15A, 250VAC | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Reference Standard | NEMA; UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |