Part Details for 5266 by Marinco Electrical Group
Overview of 5266 by Marinco Electrical Group
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TSI352-66CQY | Renesas Electronics Corporation | PCI to PCI Bridge | |
10155266-101LF | Amphenol Communications Solutions | AirMax VSe®, Backplane Connectors, 3-Pair, 54 -position, pitch, 6 column, Right Angle. | |
89025-266LF | Amphenol Communications Solutions | 5 Row Signal Header, Straight, Press-Fit, Wide body, 1 MOD |
Price & Stock for 5266
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70094969
|
RS | Straight Blade Plug, 15A/125VAC, 2+E Pole, Screw Terminal, SWD Series | Marinco Power Products 5266 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 88 |
|
$8.4300 / $9.8000 | Buy Now |
|
Onlinecomponents.com | 15A 125V 2P 3W SB PLUG RoHS: Compliant |
25 In Stock 2024 Factory Stock |
|
$5.3500 / $8.1300 | Buy Now |
DISTI #
60868083
|
Verical | Conn Power PL 2 POS ST Cable Mount 1 Port RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2123 | Americas - 25 |
|
$7.4490 / $10.5690 | Buy Now |
|
Master Electronics | 15A 125V 2P 3W SB PLUG RoHS: Compliant |
25 In Stock 2024 Factory Stock |
|
$5.3500 / $8.1300 | Buy Now |