Part Details for 5266 by Arrow Hart
Overview of 5266 by Arrow Hart
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TSI352-66CQY | Renesas Electronics Corporation | PCI to PCI Bridge | |
10155266-101LF | Amphenol Communications Solutions | AirMax VSe®, Backplane Connectors, 3-Pair, 54 -position, pitch, 6 column, Right Angle. | |
89025-266LF | Amphenol Communications Solutions | 5 Row Signal Header, Straight, Press-Fit, Wide body, 1 MOD |
Price & Stock for 5266
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71422119
|
RS | Plug 15A 125V 2P3W Str Poly BW | Arrow Hart 5266 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$15.1400 / $17.6100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
11 In Stock |
|
$8.4900 / $10.8900 | Buy Now |
|
Master Electronics | RoHS: Compliant |
11 In Stock |
|
$8.4900 / $10.8900 | Buy Now |