Part Details for 52650 by Wiha Quality Tools
Overview of 52650 by Wiha Quality Tools
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 52650
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52650-ND
|
DigiKey | HANDLE BIT HOLDING 1/4" 9.57" Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.8000 | Buy Now |
DISTI #
596-52650
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers MicroFinish 1/4" Magnetic Bit Holder | 9 |
|
$16.5500 / $17.8000 | Buy Now |
|
Onlinecomponents.com | 52650 Screwdriver, Bit Holder, Magnetic, 1/4" Drive, 125mm Blade, MicroFinish, Non-Slip Grip RoHS: Compliant | 0 |
|
$20.1700 / $27.4400 | Buy Now |
DISTI #
419-401
|
Techni-Tool, Inc. | Wiha 52650 Screwdriver, Bit Holder, Magnetic, 1/4" Drive, 125mm Blade, MicroFinish, Non-Slip Grip | 0 |
|
$21.3600 | Buy Now |
DISTI #
419-401
|
TestEquity LLC | Wiha 52650 Screwdriver, Bit Holder, Magnetic, 1/4" Drive, 125mm Blade, MicroFinish, Non-Slip Grip | 0 |
|
$21.3600 | Buy Now |
Part Details for 52650
52650 CAD Models
52650 Part Data Attributes
|
52650
Wiha Quality Tools
Buy Now
|
Compare Parts:
52650
Wiha Quality Tools
|
Samacsys Manufacturer | WIHA |