Part Details for 5262C-SL001 by Alpha Wire
Overview of 5262C-SL001 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5262C-SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Multi-Pair Cable - 4 (2 Pair Twisted) Conductors - 24 AWG - 7/32 Conductor Strand - 300V - Slate Jacket - 304.8m (1000ft)/Spool. RoHS: Compliant | 0 |
|
$1,741.6700 / $1,837.1000 | Buy Now |
DISTI #
5262C-SL001
|
TME | Wire, Xtra Guard® 1, 2x2x24AWG, unshielded, 300V, 305m, Cu, 1000ft Min Qty: 1 | 0 |
|
$1,717.1600 / $2,207.7700 | RFQ |