Part Details for 526100675 by Molex
Overview of 526100675 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 526100675
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-526100675TR-ND
|
DigiKey | Easy-On FFC/FPC Connector, 1.00m Min Qty: 1000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
34000 In Stock |
|
$0.4100 / $0.4800 | Buy Now |
DISTI #
526100675
|
Avnet Abacus | Conn FPC Connector SKT 6 POS 1mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 526100675) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549807185364
|
Chip1Stop | 1.0 FPC HSG ASSY ZIF SMT 6CKT EMBSTPPKG RoHS: Compliant | 34000 |
|
$0.3830 / $0.4790 | Buy Now |